
The STPR1020CT is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 50A. The device is packaged in a TO-220AB package and is lead free. It is also RoHS compliant and has a reverse recovery time of 30ns.
Stmicroelectronics STPR1020CT technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AB |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPR1020CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
