Stmicroelectronics STPR520FP technical specifications.
| Max Reverse Current | 50uA |
| Max Surge Current | 50A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPR520FP to view detailed technical specifications.
No datasheet is available for this part.