Stmicroelectronics STPR820F technical specifications.
| Max Reverse Current | 50uA |
| Max Surge Current | 80A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STPR820F to view detailed technical specifications.
No datasheet is available for this part.