
Surface mount general purpose rectifier featuring 30V repetitive reverse voltage and 500mA average rectified current. This Schottky diode offers a maximum forward current of 500mA and a peak non-repetitive surge current of 5.5A. Operating across a wide temperature range from -65°C to 150°C, it boasts a low reverse leakage current of 12µA. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient power rectification.
Stmicroelectronics STPS0530Z technical specifications.
| Average Rectified Current | 500mA |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 12uA |
| Max Reverse Leakage Current | 12uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS0530Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
