Stmicroelectronics STPS10120CFP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 6uA |
| Max Reverse Leakage Current | 6uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10120CFP to view detailed technical specifications.
No datasheet is available for this part.