Stmicroelectronics STPS10170CT technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STPS10170C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10170CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
