Stmicroelectronics STPS1045F technical specifications.
| Forward Current | 10A |
| Height | 9.3mm |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 180A |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STPS1045F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.