Stmicroelectronics STPS10L25G technical specifications.
| Package/Case | D2PAK |
| Forward Current | 10A |
| Height | 4.6mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 800uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10L25G to view detailed technical specifications.
No datasheet is available for this part.