Stmicroelectronics STPS10L45CG technical specifications.
| Average Rectified Current | 5A |
| Package/Case | D2PAK |
| Current Rating | 10A |
| Forward Current | 5A |
| Height | 4.6mm |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10L45CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
