
Stmicroelectronics STPS10L45CG-TR technical specifications.
| Average Rectified Current | 5A |
| Package/Case | D2PAK |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10L45CG-TR to view detailed technical specifications.
No datasheet is available for this part.
