Stmicroelectronics STPS10LCD100CFP technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS10LCD100CFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
