
The STPS1545G is a 45V general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C and a maximum repetitive reverse voltage of 45V. It has a maximum forward current rating of 15A and a maximum reverse leakage current of 200uA. The diode is packaged in a RoHS compliant D2PAK package and is suitable for surface mount applications.
Stmicroelectronics STPS1545G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 15A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 220A |
| Mount | Surface Mount |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1545G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
