Stmicroelectronics STPS15H100CH technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-251-3 |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Through Hole, Radial |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS15H100CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.