
Surface mount low drop power Schottky rectifier with a 30V repetitive reverse voltage rating. Features a 15A forward current and 7.5A average rectified current, with a 75A peak non-repetitive surge current capability. Packaged in a DPAK for efficient thermal management, operating from -65°C to 150°C. This RoHS compliant component offers a maximum reverse leakage current of 1mA.
Stmicroelectronics STPS15L30CB technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | DPAK |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS15L30CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
