
The STPS15L30CB-TR is a 30V 15A surface mount general purpose rectifier in a DPAK package. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The device has a maximum repetitive reverse voltage of 30V and a maximum forward surge current of 75A. The STPS15L30CB-TR is suitable for use in a variety of applications including power supplies and motor control circuits.
Stmicroelectronics STPS15L30CB-TR technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | DPAK |
| Current Rating | 15A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS15L30CB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
