Stmicroelectronics STPS15SM80CFP technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220-3 |
| Forward Current | 15A |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS15SM80CFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.