Stmicroelectronics STPS16170CG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS16170CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.