Stmicroelectronics STPS16170CR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-262-3 |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 170V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS16170CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.