
Surface mount general purpose rectifier with a 40V repetitive reverse voltage rating and 1A average rectified current. Features a low forward voltage drop and a maximum forward surge current of 50A. Operates across a wide temperature range from -65°C to 150°C. Packaged in a compact DO-216AA case, this RoHS compliant component is ideal for power supply and switching applications.
Stmicroelectronics STPS1L40M technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 63uA |
| Max Reverse Leakage Current | 63uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1L40M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.