
The STPS1L40MF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 40V and a maximum reverse current of 35uA. The diode is designed for surface mount applications and is available in a tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
Stmicroelectronics STPS1L40MF technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 35uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STPS1L40MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.