60V, 1A low drop power Schottky rectifier. Features a maximum operating temperature of 175°C. This dual-terminal, single-element silicon rectifier diode offers a repetitive peak reverse voltage of 60V.
Stmicroelectronics STPS1L60ZF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPS1L60ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.