
Automotive 60V, 1A low drop power Schottky rectifier. Features a 60V repetitive peak reverse voltage and 1A forward current capability. Operating temperature range from -40°C to 175°C. Dual terminal configuration with a single silicon rectifier element.
Stmicroelectronics STPS1L60ZFY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPS1L60ZFY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.