
20A, 15V Low Drop OR-Ing Power Schottky Rectifier. Features 20A average rectified current and 15V repetitive reverse voltage. Housed in a TO-220AC through-hole package with dimensions of 10.4mm length, 4.6mm width, and 9.15mm height. Offers a maximum forward surge current of 310A and operates within a temperature range of -65°C to 125°C. This lead-free, RoHS compliant component is ideal for general-purpose rectification.
Stmicroelectronics STPS20L15D technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AC |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 310A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 6mA |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 310A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 310A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20L15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.