Stmicroelectronics STPS20M80CR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.7kW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STPS20M80C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20M80CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.