Surface mount power Schottky rectifier with 150V repetitive reverse voltage and 2A average rectified current. Features a 75A maximum surge current capability and operates across a wide temperature range from -65°C to 175°C. This RoHS compliant component is housed in an SMA package with dimensions of 4.6mm length, 2.95mm width, and 2.03mm height.
Stmicroelectronics STPS2150A technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1.5uA |
| Max Reverse Leakage Current | 1.5uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
