
Dual Power Schottky Rectifier module featuring a 45V maximum repetitive reverse voltage and 240A forward current. This component offers a 120A average rectified current and a 1.5kA maximum surge current. Designed for chassis mount with screw terminals, it operates from -55°C to 150°C and is RoHS compliant. Dimensions include a 38.2mm length, 25.5mm width, and 12.2mm height.
Stmicroelectronics STPS24045TV technical specifications.
| Average Rectified Current | 120A |
| Package/Case | Module |
| Current Rating | 240A |
| Forward Current | 240A |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 1.5kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.5kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS24045TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
