
Stmicroelectronics STPS2530CG-TR technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | TO-263-3 |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STPS2530CG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
