
Stmicroelectronics STPS2545CFP technical specifications.
| Forward Current | 12.5A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2545CFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
