Stmicroelectronics STPS2545CG technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | D2PAK |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 125uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2545CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.