
The STPS2545CG-TR is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum forward current of 25A and a maximum reverse voltage of 45V. The diode is packaged in a D2PAK-3 package and is lead free. It is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics STPS2545CG-TR technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | D2PAK |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 125uA |
| Max Reverse Leakage Current | 125uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2545CG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
