Power Schottky rectifier featuring 100 V repetitive peak reverse voltage and 2 A forward current. This dual-terminal, single-element silicon rectifier operates across a wide temperature range from -40 °C to 175 °C. Designed for general-purpose rectification, it is housed in a SOD-123Flat package.
Stmicroelectronics STPS2H100ZF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPS2H100ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.