General purpose rectifier with a 60V repetitive reverse voltage rating and 2A average rectified current. Features a low forward voltage drop, 75A peak non-repetitive surge current capability, and a maximum operating temperature of 150°C. Packaged in a DO-41 through-hole mount with a diameter of 2.7mm and length of 5.2mm. RoHS compliant and lead-free.
Stmicroelectronics STPS2L60 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-41 |
| Current Rating | 2A |
| Diameter | 2.7mm |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2L60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.