
Stmicroelectronics STPS30170CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30170CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
