
Stmicroelectronics STPS30H100DJF-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SMD/SMT |
| Forward Current | 30A |
| Height | 1mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 6uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 250A |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Series | ECOPACK®2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30H100DJF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
