
Stmicroelectronics STPS30H60CKY-TR technical specifications.
| Average Rectified Current | 15A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STPS30H60C-Y |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30H60CKY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.