
Dual low drop power Schottky rectifier featuring a 60V repetitive reverse voltage rating and 30A forward current. This through-hole component offers a 15A average rectified current and a maximum surge current of 230A. Operating across a wide temperature range from -65°C to 150°C, it is housed in a TO-247 package and is RoHS compliant.
Stmicroelectronics STPS30L60CW technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 230A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 480uA |
| Max Reverse Leakage Current | 480uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 230A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 230A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30L60CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
