
Schottky rectifier diode featuring a 100V peak reverse repetitive voltage and 30A maximum continuous forward current. This surface mount component, housed in an 8-pin Power Flat package, offers a single dual anode configuration. It boasts a peak non-repetitive surge current of 200A and a peak forward voltage of 0.96V. Operating across a wide temperature range from -65°C to 150°C, it utilizes a non-lead-frame SMT basic package type.
Stmicroelectronics STPS30M100DJF-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | Power Flat |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.2 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 200A |
| Peak Forward Voltage | 0.96V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS30M100DJF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.