
60 V, 30 A 3-lead single Low Drop Low Leakage Power Schottky rectifier
Stmicroelectronics STPS30M60SG-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | D2PAK |
| Forward Current | 30A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 165uA |
| Max Reverse Leakage Current | 165uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 600A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30M60SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
