The STPS30SM100SFP is a TO-220-3 packaged general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward surge current of 530A and a maximum reverse voltage of 100V. The device is RoHS compliant and suitable for through hole mounting.
Stmicroelectronics STPS30SM100SFP technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 530A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 45uA |
| Max Reverse Leakage Current | 45uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 530A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 530A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30SM100SFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.