
30A surface mount power Schottky rectifier with a 60V repetitive reverse voltage rating. Features a low reverse leakage current of 135µA and a maximum operating temperature of 150°C. Designed for high surge capability with a peak non-repetitive surge current of 600A. Packaged in a D2PAK case for efficient heat dissipation. RoHS compliant and lead-free.
Stmicroelectronics STPS30SM60SG-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | D2PAK |
| Forward Current | 30A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 135uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30SM60SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
