
Stmicroelectronics STPS30U100DJF-TR technical specifications.
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30U100DJF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
