
3A surface mount power Schottky rectifier with a maximum repetitive reverse voltage of 150V. Features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. Offers a peak non-repetitive surge current of 80A and a maximum reverse leakage current of 2µA. Packaged in a DO-214AA case, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STPS3150UF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3150UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
