3A, 60V Schottky barrier rectifier diode, ideal for general-purpose rectification. Features a silicon diode element with a maximum operating temperature of 175°C and a minimum of -40°C. This two-terminal, single-element device offers dual terminal positioning for versatile integration.
Stmicroelectronics STPS360AF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPS360AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.