
3A, 40V surface mount low drop power Schottky rectifier in a DO-214AA package. Features a maximum forward current of 3A, peak non-repetitive surge current of 75A, and a maximum reverse current of 100µA. Operates across a temperature range of -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STPS3L40UF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Forward Current | 3A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3L40UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
