Stmicroelectronics STPS40100CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STPS40100CT to view detailed technical specifications.
No datasheet is available for this part.
