
The STPS40170CW is a 40A general purpose rectifier diode with a maximum reverse voltage of 170V. It is packaged in a TO-247 case and is available in quantities of 600. The device is lead free and RoHS compliant. The STPS40170CW can handle a maximum surge current of 250A and has a maximum reverse leakage current of 30uA.
Stmicroelectronics STPS40170CW technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247 |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40170CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
