Stmicroelectronics STPS40L15CW technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247 |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 310A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 6mA |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 310A |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 310A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40L15CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.