Stmicroelectronics STPS40L45CG technical specifications.
| Package/Case | D2PAK |
| Forward Current | 40A |
| Height | 4.6mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 230A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 600uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 230A |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40L45CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.