
Dual low drop power Schottky rectifier featuring a 45V repetitive reverse voltage and 40A forward current. This surface mount component offers a 20A average rectified current and a 230A peak non-repetitive surge current. Housed in a D2PAK package, it operates from -65°C to 150°C and is RoHS compliant.
Stmicroelectronics STPS40L45CG-TR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 9.35mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 230A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 600uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 230A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40L45CG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
