
Schottky rectifier diode, 45V peak reverse voltage, 40A continuous forward current, and 230A surge current capability. Features a dual common cathode configuration within a 3-pin D2PAK (TO-263) surface-mount package with gull-wing leads. Operating temperature range from -40°C to 150°C, with a peak forward voltage of 0.69V and peak reverse current of 600µA. The plastic D2PAK package measures 10.4mm x 9.35mm x 4.6mm.
Stmicroelectronics STPS40L45CGY-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 40A |
| Peak Non-Repetitive Surge Current | 230A |
| Peak Forward Voltage | 0.69V |
| Peak Reverse Current | 600uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS40L45CGY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.